- Home ›
- All Products›
- 065041-0045
ITT CANNON
065041-0045
KPSE07E1811PF0; MIL-DTL 26482 Series I & Mil Batte
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:065041-0045
-
Alias/AKA:KPSE07E18-11P-F0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier's Standard Package:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contacts Installed:no, delivery without contacts
-
Shell Plating:Olive drab chromate over cadmium plating
-
Number of Contacts:11 contacts size 16
-
Gender:Pin
-
Test Voltage:2300 Vrms
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium alloy
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Plating:Gold Plated
-
Shell Size:18
-
Shell Style:Jam Nut Receptacle
-
Contact Material:Copper Alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Arrangement:18-11
-
Insulator And Grommet Material:Polychloroprene
-
Contact Rating Awg16:13,0 A
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Endbell Style:Grommet seal
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Mating Cycles:500 min
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≈5000 MOhm
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)