065038-0006BY

ITT CANNON

MS3124E1210SY; MIL-DTL 26482 Series I & Mil Batter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3124E1210SY; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 0650380006BY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    065038-0006BY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Material:
    Aluminium alloy
  • Contacts Installed:
    not assembled, packed separately
  • Insulator And Grommet Material:
    Polychloroprene
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Rating Awg20:
    7,5 A
  • Endbell Style:
    Grommet seal
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    10 contacts size 20
  • Contact Arrangement:
    12-10
  • Shell Style:
    Jam Nut Receptacle
  • Test Voltage:
    1500 Vrms
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Rotation:
    270 °
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contact Type:
    Crimp Contacts
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Shell Size:
    12
  • Vibration:
    200 m/s² at 10 to 2000 Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
13
$100.80
25
$64.51
38
$50.40
50 +
$49.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!