- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 065023-0006-W
ITT CANNON
065023-0006-W
Connector Circular, Socket, 32 Position, Crimp, Straight, Box Mount, 32 Terminal, 1 Port, 85° Degree of Rotation.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 065023-0006-W |
| Alias/AKA: | KPSE02E18-32SW |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |