Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

065019-0001BW

MS3122E106PW; MIL-DTL 26482 Series I & Mil Battery

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MS3122E106PW; MIL-DTL 26482 Series I & Mil Battery
Search Keywords: 0650190001BW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 065019-0001BW
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Material: Aluminium alloy
Harnessing Info: Contact Cross-Section: See assembly instruction
Operating Temperature: -55°/+125°C (-67/257°F)
Insulator And Grommet Material: Polychloroprene
Water Tightness: Acc. To VG95319 Part 2, Test No. 5.9.2
Operating Voltage: In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Contact Type: Crimp Contacts
Safety Provisions: IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Vibration: 200 m/s² at 10 to 2000 Hz
Harnessing Info: Insulator Diameter: See assembly instruction
General Info: All tests in accordance with VG95319 and/or if applicable with VG95210
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Insulator Resistance: ≈5000 MOhm
Contact Rating Awg20: 7,5 A
Gender: Pin
Test Voltage: 1500 Vrms
Shell Style: Box mounting receptacle
Contact Material: Copper Alloy
Contacts Installed: not assembled, packed separately
Shell Size: 10
Insulator Rotation: 90 °
Shell Plating: Olive drab chromate over cadmium plating
Contact Arrangement: 10-6
Contact Plating: Gold Plated
Mating Cycles: 500 min
Number of Contacts: 6 contacts size 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 065019-0001BW?
The recommended replacement for 065019-0001BW is MS3122E10-6PW from ITT CANNON, available from OnlineComponents.com.
Is 065019-0001BW RoHS compliant?
Yes, 065019-0001BW is RoHS compliant.
What is the lead time for 065019-0001BW?
The standard lead time for 065019-0001BW is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$65.78
25
$42.10
38
$32.89
50 +
$32.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!