- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 057-9528-009
057-9528-009
ITT CANNON
One Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Aluminum - Electroless Nickel Plating - Sil ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Aluminum - Electroless Nickel Plating - Silver.
Search Keywords: 0579528009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:057-9528-009
-
Alias/AKA:MDM-BT-9TE-SJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$401.11
3
$396.21
5 +
$378.94
Click for Quote
Log in
to unlock special pricing