- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 057-0780-000
ITT CANNON
057-0780-000
Back-Shell 16 Shell Size Cadmium/Nickel-Clear
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 057-0780-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells1087 |
| Shell Size: | 161086 |
| Angular Function: | 1801072° |
| Operating Temperature: | -55 to 150 °C |
| Body Material: | Copper Alloy1073 |
| Dimension: | 8.33 x 27.32mm mm |