- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 057-0688-002
ITT CANNON
057-0688-002
Backshell 180A° 20 Shell Size Nickel Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 057-0688-002 |
| Alias/AKA: | E/B-20-M83723S-PV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells1087 |
| Shell Size: | 201086 |
| Angular Function: | 1801072° |
| Connector Type: | Connector Circular1075 |
| Body Material: | Nylon1073 |