- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 057-0686-002
057-0686-002
ITT CANNON
Backshell 180° Nickel 16 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° Nickel 16 Shell Size Aluminum Alloy
Search Keywords: 0570686002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:057-0686-002
-
Alias/AKA:E/B-16-M83723S-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Body Material:Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$154.82
5
$152.72
10
$151.71
20
$149.78
50
$148.85
100 +
$114.28
Click for Quote
Log in
to unlock special pricing