- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 057-0364-011
057-0364-011
ITT CANNON
Conn D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature
Search Keywords: 0570364011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:057-0364-011
-
Alias/AKA:0570364011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately
On Order:
500
can ship 8/3/26
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$20.32
5
$20.26
10
$19.00
25
$18.40
50
$17.58
100
$17.08
250 +
$16.14
Click for Quote
Log in
to unlock special pricing