- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 057-0363-018
057-0363-018
ITT CANNON
The 057-0363-018 is a circular connector from the Cannon MIL-DTL 5015 Series I.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 057-0363-018 is a circular connector from the Cannon MIL-DTL 5015 Series I.
Search Keywords: 0570363018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:057-0363-018
-
Alias/AKA:0570363018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$86.57
5
$71.43
10
$69.18
13
$68.50
25
$65.68
38
$65.03
50 +
$64.38
Click for Quote
Log in
to unlock special pricing