- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 055-939-9049FCD
ITT CANNON
055-939-9049FCD
RF / Coaxial Connector - Terminator - Coaxial - Right Angle Terminator - Crimp - 50 ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 055-939-9049FCD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Terminator |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG316 Cable |
-
This product is discontinued, but still in stock.