- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 055-939-9049AR6
055-939-9049AR6
ITT CANNON
Conn Terminator 50Ohm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminator 50Ohm Solder RA Thru-Hole
Search Keywords: 0559399049AR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:055-939-9049AR6
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1000 -
Type:Terminator
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:5.33 x 6.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/22/27