- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053745-0028
053745-0028
ITT CANNON
Contact PIN Solder Cup ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Solder Cup ST Cable Mount Loose
Search Keywords: 0537450028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053745-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
15
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
15
$7.60
25
$6.15
50
$5.79
100
$5.47
250
$5.12
500
$4.88
1,000
$4.64
2,500 +
$4.62
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
In Stock:
306
Minimum Order:
5