Available Replacements
Possible Replacement
DM537458
DM537458

ITT CANNON

In Stock: 722

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

053745-0008

ITT CANNON

Contact PIN Solder Cup ST Cable Mount Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Solder Cup ST Cable Mount Loose
Search Keywords: 0537450008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053745-0008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder Cup
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.78
25
$4.88
100
$4.84
250
$4.37
500
$4.31
1,000
$3.50
2,500
$3.16
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!