- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053744-0062
053744-0062
ITT CANNON
D-Sub Contact - Socket (Female) - 12 AWG - 20 A - Contact Size 8 - Solder Cup Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Socket (Female) - 12 AWG - 20 A - Contact Size 8 - Solder Cup Termination.
Search Keywords: 0537440062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$207.17
100
$105.81
150
$72.03
200 +
$70.59
Click for Quote
Log in
to unlock special pricing