- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0024
053744-0024
ITT CANNON
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
Search Keywords: 0537440024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0024
-
Alias/AKA:DM5374424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$9.54
25
$7.17
50
$6.94
100
$6.89
250
$6.86
500
$6.82
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing