- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0021
053744-0021
ITT CANNON
Contact SKT Solder Cup ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder Cup ST Cable Mount Loose
Search Keywords: 0537440021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0021
-
Alias/AKA:DM5374421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:40 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,142
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$7.59
50
$7.52
100
$7.46
250
$7.42
500
$7.41
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing