- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0007
ITT CANNON
053744-0007
Conn Contact RCP 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0007
-
Alias/AKA:DM537447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Solder Cup