- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0001
053744-0001
ITT CANNON
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port
Search Keywords: 0537440001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0001
-
Alias/AKA:DM537441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:8
-
Wire Size:26-30 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Palladium Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,434
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$6.95
25
$5.61
50
$5.56
100
$5.52
250
$5.49
500
$5.46
1,000
$5.44
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing