ITT CANNON Authorized Distributor

053743-5073

Contact SKT 8 Size Solder RA Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Solder RA Cable Mount Loose
Search Keywords: 0537435073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053743-5073
Alias/AKA: DM537435073
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial3468
Gender: SKT3470
Contact Size: 83467
Contact Material: Copper Alloy3465
Contact Plating: Gold Over Copper3466
Maximum Current Rating: 5 A
Termination Method: Solder3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053743-5073 RoHS compliant?
Yes, 053743-5073 is RoHS compliant.
What is the lead time for 053743-5073?
The standard lead time for 053743-5073 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$49.43
25
$49.31
50
$49.18
125
$49.06
250
$25.89
375
$17.81
500 +
$17.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!