- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053743-5001
053743-5001
ITT CANNON
Contact SKT 8 Size Solder RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Solder RA Cable Mount
Search Keywords: 0537435001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053743-5001
-
Alias/AKA:DM53743-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Contact Material:Copper Alloy
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector D-Subminiature
-
Contact Size:8
-
Mounting:Cable Mount
-
Military Standard:N/R
-
Family:D
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Contact Type:Coaxial
-
Shielded:No
-
Gender:SKT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$31.88
10
$31.80
25
$31.72
50
$19.52
75
$15.45
100 +
$15.14
Click for Quote
Log in
to unlock special pricing