- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053743-0016
053743-0016
ITT CANNON
Contact SKT 8 Size Crimp RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT 8 Size Crimp RA Cable Mount
Search Keywords: 0537430016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053743-0016
-
Alias/AKA:DM5374316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$46.32
25
$46.21
50
$46.08
125
$45.97
250
$24.27
375
$16.69
500 +
$16.35
Click for Quote
Log in
to unlock special pricing