- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053742-5085
053742-5085
ITT CANNON
Contact SKT Solder ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST Cable Mount Loose
Search Keywords: 0537425085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053742-5085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
125
$145.68
250
$74.40
375
$50.65
500 +
$49.63
Click for Quote
Log in
to unlock special pricing
Possible Replacement