Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053742-5006

Contact SKT Solder ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Solder ST Cable Mount Loose
Search Keywords: 0537425006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053742-5006
Alias/AKA: DM53742-5006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: SKT
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053742-5006 RoHS compliant?
Yes, 053742-5006 is RoHS compliant.
What is the lead time for 053742-5006?
The standard lead time for 053742-5006 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
On Order:
800   can ship 6/24/27
29 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.08
5
$22.46
10
$19.08
25
$17.71
50
$16.70
100
$15.90
250 +
$15.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!