Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053742-0016

Contact SKT 8 Size Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp ST Cable Mount Loose
Search Keywords: 0537420016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053742-0016
Alias/AKA: DM5374216
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: SKT
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053742-0016 RoHS compliant?
Yes, 053742-0016 is RoHS compliant.
What is the lead time for 053742-0016?
The standard lead time for 053742-0016 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 833
Ships today, if you order in
MOQ for out of Stock Qty:
125
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.42
25
$50.29
50
$50.17
125
$50.04
250
$26.41
375
$18.16
500 +
$17.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!