Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053740-5100

Contact PIN Solder ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Solder ST Cable Mount Loose
Search Keywords: 0537405100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053740-5100
Alias/AKA: DM537405100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: Pin
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053740-5100 RoHS compliant?
Yes, 053740-5100 is RoHS compliant.
What is the lead time for 053740-5100?
The standard lead time for 053740-5100 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
MOQ for out of Stock Qty:
125
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.68
25
$46.56
50
$46.45
125
$46.33
250
$24.45
375
$16.82
500 +
$16.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!