- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053740-5008
053740-5008
ITT CANNON
Contact - D-Sub - Machined - Coaxial - Male Pin - Solder - Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contact - D-Sub - Machined - Coaxial - Male Pin - Solder - Gold
Search Keywords: 0537405008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053740-5008
-
Alias/AKA:DM537405008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 1/4/27
Minimum Order Quantity:
5
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$16.78
10
$16.30
25
$15.67
50
$15.19
100
$14.71
250
$14.08
500 +
$12.17
Click for Quote
Log in
to unlock special pricing