- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053740-5001
ITT CANNON
053740-5001
Contact PIN 8 Size Solder ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053740-5001
-
Alias/AKA:DM537405001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder