- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053740-5000
053740-5000
ITT CANNON
Contact PIN Solder ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Cable Mount Loose
Search Keywords: 0537405000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053740-5000
-
Alias/AKA:DM537405000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$37.83
25
$37.74
50
$37.64
125
$37.55
250
$19.82
375
$13.63
500 +
$13.36
Click for Quote
Log in
to unlock special pricing