- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053740-0016
053740-0016
ITT CANNON
Contact PIN 8 Size Crimp ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size Crimp ST Cable Mount Loose
Search Keywords: 0537400016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053740-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$57.12
50
$35.15
75
$27.83
100 +
$27.27
Click for Quote
Log in
to unlock special pricing