Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053740-0003

A 50 Ohm D-Subminiature straight coaxial plug contact with a crimp braid termination for size 8 cavities.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 50 Ohm D-Subminiature straight coaxial plug contact with a crimp braid termination for size 8 cavities.
Search Keywords: 0537400003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053740-0003
Alias/AKA: DM537403
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial3468
Gender: PIN3470
Contact Size: 83467
Contact Material: Copper Alloy3465
Contact Plating: Gold Over Nickel3466
Maximum Current Rating: 5 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053740-0003 RoHS compliant?
Yes, 053740-0003 is RoHS compliant.
What is the lead time for 053740-0003?
The standard lead time for 053740-0003 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
MOQ for out of Stock Qty:
125
29 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.04
25
$46.93
50
$46.81
125
$46.69
250
$24.64
375
$16.95
500 +
$16.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!