- Home ›
- All Products›
- 053516-1428
053516-1428
ITT CANNON
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Search Keywords: 0535161428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-1428
-
Alias/AKA:DEM-5W1S-NMBK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Gauge Range Awg:AWG 8-26
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Finish:50 microinch gold over 100 microinch copper
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Contact Type:Solder Pot
-
Mating Cycles:50
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
13
$460.70
25
$252.87
38
$171.62
50 +
$168.18
Click for Quote
Log in
to unlock special pricing