- Home ›
- All Products›
- 053516-1214
053516-1214
ITT CANNON
Connector, D-sub, Rectangular, DMP, E, 9, Rec, A197 | ITT Cannon DEMP9SJA197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMP, E, 9, Rec, A197 | ITT Cannon DEMP9SJA197
Search Keywords: 0535161214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-1214
-
Alias/AKA:DEMP-9S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Hardware:90° Metal Bracket, 4-40 Fastener
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Current Rating:7.5 A max
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Contact Resistance:7.5 milli Ohm max
-
Contact Arrangement:9 contacts size 20
-
Contact Finish:Gold over Nickel
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
-
Contact Type:Right angled PCB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$46.20
50
$28.43
75
$22.51
100 +
$22.06
Click for Quote
Log in
to unlock special pricing