- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-1170
ITT CANNON
053516-1170
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053516-1170 |
| Alias/AKA: | DEMN-9S-N-A197 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Socket |
| Termination Method: | Solder |
| Shell Size: | E |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+125 ° |