- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-1169
053516-1169
ITT CANNON
D Sub Connector - 9 Contacts - Plug - Solder - DE - DEM Series - Steel Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector - 9 Contacts - Plug - Solder - DE - DEM Series - Steel Body.
Search Keywords: 0535161169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-1169
-
Alias/AKA:DEMN-9P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
994
can ship 5/27/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
5
$24.80
10
$20.33
25
$18.61
50
$15.62
75
$15.13
100 +
$14.38
Click for Quote
Log in
to unlock special pricing