053516-1041

ITT CANNON

DEMG-5H1P-J-K87; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DEMG-5H1P-J-K87; D Sub; D Sub
Search Keywords: 0535161041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053516-1041
  • Alias/AKA:
    DEMG-5H1P-J-K87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Gender:
    Pin
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener,4-40 Screwlock, Boardlock
  • Wire Gauge Range Awg:
    AWG 8-26
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Arrangement:
    5H1 (4 contacts size 20,1 contacts size 8)
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Current Rating Size 8 Contacts:
    40 A max
  • Contact Finish:
    gold flash (Performance Class 3)
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Resistance:
    10 milli Ohm max
  • Operating Temperature:
    -55°/+125 °
  • Color Insulator:
    Black
  • Shell Finish:
    pure tin over nickel
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Mating Cycles:
    50
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Right angle US footprint
  • Salt Spray Test:
    20 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
63
$99.29
126
$52.40
189
$36.04
252 +
$35.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!