Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053516-0938

Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 0535160938
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053516-0938
Alias/AKA: DEMZ-9P-N-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053516-0938 RoHS compliant?
Yes, 053516-0938 is RoHS compliant.
What is the lead time for 053516-0938?
The standard lead time for 053516-0938 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
On Order:
250   can ship 2/8/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.49
10
$15.33
25
$15.19
50
$15.08
75
$15.00
100 +
$14.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!