- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0926
ITT CANNON
053516-0926
The 053516-0926 is a Combo D-Subminiature socket connector with a 5H1 mixed contact layout for straight PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0926
-
Alias/AKA:DEMZ-5H1S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
Supplier's Standard Package:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °