- Home ›
- All Products›
- 053516-0916
053516-0916
ITT CANNON
DEMY-9S-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEMY-9S-K126; D Sub; D Sub
Search Keywords: 0535160916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0916
-
Alias/AKA:DEMY-9S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Solder Pot
-
Salt Spray Test:20 hours
-
Mating Cycles:200
-
Contact Material:Copper Alloy
-
Contact Resistance:7.5 milli Ohm max
-
Hardware:Dual Float Mount
-
Contact Finish:30 Micro-inch gold
-
Color Insulator:Black
-
Contact Arrangement:9 contacts size 20
-
General:D*M High reliable D-Sub Connectors
-
Shell Finish:Tin over nickel plating
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$31.93
50
$19.65
75
$15.55
100 +
$15.24
Click for Quote
Log in
to unlock special pricing