- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0897
ITT CANNON
053516-0897
Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0897
-
Alias/AKA:DEMV-5X1S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:1Coaxial/4Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °