- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0867
053516-0867
ITT CANNON
The 053516-0867 is a combination D-Subminiature connector designed to integrate various interconnect types such as signal, pow ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053516-0867 is a combination D-Subminiature connector designed to integrate various interconnect types such as signal, power, and coaxial contacts into a single shielded housing.
Search Keywords: 0535160867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
Supplier Standard Pack:
84 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
63
$162.01
126
$82.75
189
$56.32
252 +
$55.20
Click for Quote
Log in
to unlock special pricing