053516-0849

ITT CANNON

Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port
Search Keywords: 0535160849
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053516-0849
  • Alias/AKA:
    DEMC-5X1P-J-K127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Wire Gauge Range Awg:
    AWG 8-26
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Finish:
    30 Micro-inch gold
  • Contact Type:
    Right angle US footprint
  • Contact Arrangement:
    5X1 (4 contacts size 20,1 contacts size 8)
  • Shell Material:
    Steel
  • Operating Temperature:
    -55°/+125 °
  • Salt Spray Test:
    20 hours
  • Contact Resistance:
    10 milli Ohm max
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Current Rating Size 8 Contacts:
    5 A max
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Mating Cycles:
    50
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Gender:
    Pin
  • Color Insulator:
    Black
  • Shell Finish:
    Tin over nickel plating
  • Contact Material:
    Copper Alloy
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
63
$175.92
126
$89.85
189
$61.16
252 +
$59.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!