053516-0841

ITT CANNON

DEMC-5C1S-J-K126; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DEMC-5C1S-J-K126; D Sub; D Sub
Search Keywords: 0535160841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053516-0841
  • Alias/AKA:
    DEMC-5C1S-J-K126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Contact Arrangement:
    5C1 (4 contacts size 20,1 contacts size 8)
  • Mating Cycles:
    50
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Finish:
    30 Micro-inch gold
  • Contact Material:
    Copper Alloy
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Gender:
    Socket
  • Shell Material:
    Steel
  • Color Insulator:
    Black
  • Current Rating Signal Contacts:
    7.5 max
  • Operating Temperature:
    -55°/+125 °
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Type:
    Right angle US footprint
  • Salt Spray Test:
    20 hours
  • Contact Resistance:
    10 milli Ohm max
  • Shell Finish:
    Tin over nickel plating
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Size 8 Contacts:
    5 A max
  • Wire Gauge Range Awg:
    AWG 8-26
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
63
$181.16
126
$92.53
189
$62.99
252 +
$61.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!