- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0737
053516-0737
ITT CANNON
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Search Keywords: 0535160737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:4Signal/1Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$15.40
25
$13.95
84
$12.76
168
$12.23
252
$12.20
504
$8.96
1,008 +
$7.84
Click for Quote
Log in
to unlock special pricing