- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0616
053516-0616
ITT CANNON
Conn High Density D-Sub SKT 9 POS Solder RA 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 9 POS Solder RA 9 Terminal 1 Port
Search Keywords: 0535160616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0616
-
Alias/AKA:DEM-9S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$223.49
50
$117.95
75
$81.12
100 +
$79.50
Click for Quote
Log in
to unlock special pricing