- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0583
053516-0583
ITT CANNON
The 053516-0583 is a 9-contact, right-angle D-Sub pin connector designed for through-hole solder mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053516-0583 is a 9-contact, right-angle D-Sub pin connector designed for through-hole solder mounting.
Search Keywords: 0535160583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$117.84
50
$62.39
75
$43.90
100 +
$43.02
Click for Quote
Log in
to unlock special pricing