- Home ›
- All Products›
- 053515-3004
053515-3004
ITT CANNON
DDMV-24H7S-N-A220; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMV-24H7S-N-A220; D Sub; D Sub
Search Keywords: 0535153004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Contact Type:Straight PCB US footprint
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:selectively tin dip PC tails
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
23
$316.36
45
$170.68
68
$116.51
90 +
$114.18
Click for Quote
Log in
to unlock special pricing