- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-2288
053515-2288
ITT CANNON
Conn D-Subminiature SKT 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: 0535152288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-2288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$64.17
5
$63.54
10
$53.61
25
$50.01
50
$47.62
100
$45.35
250 +
$45.13
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector, D-sub, Rectangular, DMN, D, 50, Rec, A197 | ITT Cannon DDMN50SNA197
In Stock:
21
Minimum Order:
1