- Home ›
- All Products›
- 053515-2287
053515-2287
ITT CANNON
High reliable D-Sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High reliable D-Sub Connectors
Search Keywords: 0535152287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-2287
-
Alias/AKA:DDMN-50P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:pure tin over nickel
-
Hardware:.300" (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Current Rating:7.5 A max
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:50 contacts size 20
-
Salt Spray Test:20 hours
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Pin
-
Contact Type:Straight PCB
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Mating Cycles:200
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$44.00
5
$42.52
10
$41.88
25
$41.04
50
$40.40
100
$39.76
250 +
$32.56
Click for Quote
Log in
to unlock special pricing