- Home ›
- All Products›
- 053515-1881
053515-1881
ITT CANNON
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Search Keywords: 0535151881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Shell Finish:Tin over nickel plating
-
Contact Resistance:10 milli Ohm max
-
Current Rating Size 8 Contacts:40 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Contact Finish:30 Micro-inch gold
-
Shell Material:Steel
-
Color Insulator:Black
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Contact Type:Right angle US footprint
-
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Mounting Method:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
27
$472.55
53
$245.91
79
$168.45
105 +
$165.08
Click for Quote
Log in
to unlock special pricing